+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-118

Inductor: wire; THT; 175uH; R: 34mΩ; ±25%; 7.5x8.5x10.5mm; 1.76A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-118
TME Symbol:
TCK-118

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
175µH
Resistance
34mΩ
Tolerance
±25%
Dimensions
7.5x8.5x10.5mm
Max. operating current
1.76A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-118
11 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 20 pcs - 5.46 USDGross price for quantities from 20 pcs - 5.46 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.