+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-119

Inductor: wire; THT; 419uH; R: 117mΩ; ±25%; 7.5x8.5x10.5mm; 780mA


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-119
TME Symbol:
TCK-119

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
419µH
Resistance
0.117Ω
Tolerance
±25%
Dimensions
7.5x8.5x10.5mm
Max. operating current
780mA
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-119
2 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.58 USDGross price for quantities from 10 pcs - 4.58 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 4.25 USD
Net price for quantities from 50 pcs - 4.01 USDGross price for quantities from 50 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts