+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-121

Inductor: wire; SMD; 15uH; R: 570mΩ; ±20%; 3.6x2.7x1.55mm; 700mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-121
TME Symbol:
TCK-121

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Resistance
0.57Ω
Tolerance
±20%
Dimensions
3.6x2.7x1.55mm
Max. operating current
700mA
Operating temperature
-40...125°C
Gross weight0.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-121
0 in TME stock
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.