+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-122

Inductor: wire; SMD; 5uH; R: 120mΩ; 7x5.5x5mm; 1.5A; 500VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-122
TME Symbol:
TCK-122

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
5µH
Resistance
0.12Ω
Dimensions
7x5.5x5mm
Max. operating current
1.5A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.397 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-122
30 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
Net price for quantities from 30 pcs - 6.19 USDGross price for quantities from 30 pcs - 6.19 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
Net price for quantities from 500 pcs - 5.45 USDGross price for quantities from 500 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.