+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-123

Inductor: wire; THT; 1219uH; R: 26mΩ; ±35%; 16.6x16.4x12.5mm; 4A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-123
TME Symbol:
TCK-123

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
1219µH
Resistance
26mΩ
Tolerance
±35%
Dimensions
16.6x16.4x12.5mm
Max. operating current
4A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight3.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-123
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 25 pcs - 6.23 USDGross price for quantities from 25 pcs - 6.23 USD
Net price for quantities from 100 pcs - 6.03 USDGross price for quantities from 100 pcs - 6.03 USD
Net price for quantities from 500 pcs - 5.49 USDGross price for quantities from 500 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.