+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-127

Inductor: wire; THT; 137uH; R: 24mΩ; ±25%; 7.5x8.5x10.5mm; 1.92A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-127
TME Symbol:
TCK-127

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
137µH
Resistance
24mΩ
Tolerance
±25%
Dimensions
7.5x8.5x10.5mm
Max. operating current
1.92A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.692 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-127
10 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 10 pcs - 6.65 USDGross price for quantities from 10 pcs - 6.65 USD
Net price for quantities from 25 pcs - 6.41 USDGross price for quantities from 25 pcs - 6.41 USD
Net price for quantities from 100 pcs - 6.29 USDGross price for quantities from 100 pcs - 6.29 USD
Net price for quantities from 500 pcs - 5.48 USDGross price for quantities from 500 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.