+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-128

Inductor: wire; THT; 277uH; R: 59mΩ; ±25%; 7.5x8.5x10.5mm; 980mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-128
TME Symbol:
TCK-128

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
277µH
Resistance
59mΩ
Tolerance
±25%
Dimensions
7.5x8.5x10.5mm
Max. operating current
980mA
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.616 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-128
0 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 7 pcs - 5.83 USDGross price for quantities from 7 pcs - 5.83 USD
Net price for quantities from 20 pcs - 5.54 USDGross price for quantities from 20 pcs - 5.54 USD
Net price for quantities from 100 pcs - 5.20 USDGross price for quantities from 100 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs