+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-129

Inductor: wire; SMD; 6.8uH; R: 132mΩ; ±20%; 4x4.5x3.2mm; 900mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-129
TME Symbol:
TCK-129

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Resistance
0.132Ω
Tolerance
±20%
Dimensions
4x4.5x3.2mm
Max. operating current
900mA
Operating temperature
-40...105°C
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-129
1 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 20 pcs - 2.53 USDGross price for quantities from 20 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
Net price for quantities from 200 pcs - 2.39 USDGross price for quantities from 200 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.