+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-130

Inductor: wire; SMD; 22uH; R: 55mΩ; ±15%; 3x3.5x2mm; 580mA; -40÷125°C


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-130
TME Symbol:
TCK-130

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Resistance
55mΩ
Tolerance
±15%
Dimensions
3x3.5x2mm
Max. operating current
0.58A
Operating temperature
-40...125°C
Gross weight0.113 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-130
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 20 pcs - 1.81 USDGross price for quantities from 20 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 200 pcs - 1.67 USDGross price for quantities from 200 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.