+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-131

Inductor: wire; SMD; 15uH; R: 235mΩ; ±20%; 4x4.5x3.2mm; 850mA


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-131
TME Symbol:
TCK-131

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Resistance
235mΩ
Tolerance
±20%
Dimensions
4x4.5x3.2mm
Max. operating current
850mA
Operating temperature
-40...125°C
Gross weight0.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-131
32 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.26 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 20 pcs - 1.89 USDGross price for quantities from 20 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 pcs