+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-132

Inductor: wire; SMD; 22uH; R: 378mΩ; ±20%; 4x4.5x3.2mm; 680mA


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-132
TME Symbol:
TCK-132

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Resistance
378mΩ
Tolerance
±20%
Dimensions
4x4.5x3.2mm
Max. operating current
680mA
Operating temperature
-40...125°C
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-132
95 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 20 pcs - 2.27 USDGross price for quantities from 20 pcs - 2.27 USD
Net price for quantities from 50 pcs - 2.07 USDGross price for quantities from 50 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 200 pcs - 1.97 USDGross price for quantities from 200 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.