+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-133

Inductor: wire; SMD; 68uH; R: 1117mΩ; ±20%; 4x4.5x3.2mm; 370mA


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-133
TME Symbol:
TCK-133

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Resistance
1117mΩ
Tolerance
±20%
Dimensions
4x4.5x3.2mm
Max. operating current
370mA
Operating temperature
-40...125°C
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-133
38 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs