+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-138

Inductor: wire; SMD; 16.1uH; R: 10.5mΩ; ±25%; 6.5x6x4.5mm; 1.44A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-138
TME Symbol:
TCK-138

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
16.1µH
Resistance
10.5mΩ
Tolerance
±25%
Dimensions
6.5x6x4.5mm
Max. operating current
1.44A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-138
36 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 20 pcs - 3.99 USDGross price for quantities from 20 pcs - 3.99 USD
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs