+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-140

Inductor: wire; SMD; 137.5uH; R: 55mΩ; ±25%; 6.5x6x4.5mm; 640mA


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-140
TME Symbol:
TCK-140

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
137.5µH
Resistance
55mΩ
Tolerance
±25%
Dimensions
6.5x6x4.5mm
Max. operating current
640mA
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-140
6 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 120 pcs