+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-141

Inductor: wire; SMD; 5.6uH; R: 90mΩ; ±20%; 4x4x2.1mm; 3.5A; -40÷105°C


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-141
TME Symbol:
TCK-141

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
5.6µH
Resistance
90mΩ
Tolerance
±20%
Dimensions
4x4x2.1mm
Max. operating current
3.5A
Operating temperature
-40...105°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-141
355 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 20 pcs - 3.95 USDGross price for quantities from 20 pcs - 3.95 USD
Net price for quantities from 50 pcs - 3.81 USDGross price for quantities from 50 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs