+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-145

Inductor: wire; SMD; 6.8uH; R: 300mΩ; ±20%; 4x4.5x3.2mm; 1A

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-145
TME Symbol:
TCK-145

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Resistance
0.3Ω
Tolerance
±20%
Dimensions
4x4.5x3.2mm
Max. operating current
1A
Operating temperature
-40...125°C
Gross weight0.112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-145
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
Net price for quantities from 2000 pcs - 1.64 USDGross price for quantities from 2000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.