+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-146

Inductor: wire; SMD; 10uH; R: 350mΩ; ±20%; 3.1x3.5x2.1mm; 1A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-146
TME Symbol:
TCK-146

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Resistance
0.35Ω
Tolerance
±20%
Dimensions
3.1x3.5x2.1mm
Max. operating current
1A
Operating temperature
-40...125°C
Gross weight0.116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-146
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.65 USD
Net price for quantities from 1000 pcs - 1.63 USDGross price for quantities from 1000 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.