+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-147

Inductor: wire; SMD; 15uH; R: 600mΩ; ±20%; 3.1x3.5x2.1mm; 600mA


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-147
TME Symbol:
TCK-147

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Resistance
0.6Ω
Tolerance
±20%
Dimensions
3.1x3.5x2.1mm
Max. operating current
0.6A
Operating temperature
-40...125°C
Gross weight0.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-147
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.01 USDGross price for quantities from 5 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.