+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-148

Inductor: wire; SMD; 82uH; R: 2.8Ω; ±20%; 3.1x3.5x2.1mm; 250mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-148
TME Symbol:
TCK-148

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Resistance
2.8Ω
Tolerance
±20%
Dimensions
3.1x3.5x2.1mm
Max. operating current
250mA
Operating temperature
-40...125°C
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-148
10 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 30 pcs - 1.50 USDGross price for quantities from 30 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts