+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-149

Inductor: wire; SMD; 22uH; R: 240mΩ; ±20%; 5.3x5x2.7mm; 1.1A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-149
TME Symbol:
TCK-149

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Resistance
0.24Ω
Tolerance
±20%
Dimensions
5.3x5x2.7mm
Max. operating current
1.1A
Operating temperature
-40...125°C
Gross weight0.287 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-149
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 500 pcs - 2.61 USDGross price for quantities from 500 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsBag = 100 pcs