+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-150

Inductor: wire; SMD; 68uH; R: 636mΩ; ±20%; 5.3x5x2.7mm; 590mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-150
TME Symbol:
TCK-150

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Resistance
636mΩ
Tolerance
±20%
Dimensions
5.3x5x2.7mm
Max. operating current
590mA
Operating temperature
-40...125°C
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-150
3 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.21 USDGross price for quantities from 5 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 20 pcs - 2.79 USDGross price for quantities from 20 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.