+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-154

Inductor: wire; SMD; 4.7uH; R: 109mΩ; ±20%; 4x4.5x3.2mm; 1.15A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-154
TME Symbol:
TCK-154

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Resistance
0.109Ω
Tolerance
±20%
Dimensions
4x4.5x3.2mm
Max. operating current
1.15A
Operating temperature
-40...125°C
Gross weight0.246 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-154
90 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 20 pcs - 1.99 USDGross price for quantities from 20 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsBag = 100 pcs