+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-160

Inductor: wire; SMD; 3.9uH; R: 70mΩ; ±20%; 4.2x4.5x4.2mm; 2A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-160
TME Symbol:
TCK-160

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
3.9µH
Resistance
70mΩ
Tolerance
±20%
Dimensions
4.2x4.5x4.2mm
Max. operating current
2A
Operating temperature
-40...125°C
Gross weight0.249 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-160
6 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.