+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-161

Inductor: wire; SMD; 150uH; R: 1548mΩ; ±20%; 5.3x5x2.7mm; 320mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-161
TME Symbol:
TCK-161

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Resistance
1548mΩ
Tolerance
±20%
Dimensions
5.3x5x2.7mm
Max. operating current
320mA
Operating temperature
-40...125°C
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-161
0 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 30 pcs - 2.80 USDGross price for quantities from 30 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.