+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-162

Inductor: wire; SMD; 55.6uH; R: 30mΩ; ±25%; 6.5x6x4.5mm; 1A; 500VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-162
TME Symbol:
TCK-162

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
55.6µH
Resistance
30mΩ
Tolerance
±25%
Dimensions
6.5x6x4.5mm
Max. operating current
1A
Max. voltage
500V DC
Operating temperature
-40...125°C
Gross weight0.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-162
154 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 40 pcs - 4.08 USDGross price for quantities from 40 pcs - 4.08 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs