+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCN4M-22R

Automation module: regulator; temperature; -1999÷9999; SPST-NO

Manufacturer: AUTONICS

Manufacturer part number:
TCN4M-22R
TME Symbol:
TCN4M-22R

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPST-NO
Kind of output 2
SSR
Kind of output 3
alarm
Kind of output 4
alarm
Regulation for output 1
ON-OFF, P, PD, PI, PID
Mounting
on panel
Manufacturer series
TCN
Output 1 electrical parameters
250V AC / 3A
Output 2 electrical parameters
12V DC / 20mA
Output 3 electrical parameters
250V AC / 1A
Output 4 electrical parameters
250V AC / 1A
The programming method
foil keypad
Mounting hole dimensions
68x68mm
Kind of display used
LED x2
Display parameters
4 digit
Display height 1
20mm
Display 2 height
15mm
Body dimensions
72x72x70.5mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24...48V DC
Input 1 properties
  • RTD
  • thermocouple
Gross weight204.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TCN4M-22R
0 in TME stock
Net price for quantities from 1 pcs - 68.65 USDGross price for quantities from 1 pcs - 68.65 USD
Net price for quantities from 5 pcs - 58.84 USDGross price for quantities from 5 pcs - 58.84 USD
Net price for quantities from 10 pcs - 52.31 USDGross price for quantities from 10 pcs - 52.31 USD
No. of pieces (Multiplicity: 1)