+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCP100

Fuse: fuse; ceramic,industrial; 100A; 690VAC; 460VDC; 26x111mm

Manufacturer: BUSSMANN

Manufacturer part number:
TCP100
TME Symbol:
TCP100

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
100A
Rated voltage
460V DC/690V AC
Fuse size
26x111mm
Gross weight103.09 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
TCP100
19 in TME stock
Net price for quantities from 1 pcs - 37.65 USDGross price for quantities from 1 pcs - 37.65 USD
Net price for quantities from 5 pcs - 34.84 USDGross price for quantities from 5 pcs - 34.84 USD
Net price for quantities from 10 pcs - 33.54 USDGross price for quantities from 10 pcs - 33.54 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs