+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCV-155

Cable tie; L: 171.5mm; W: 3.7mm; natural; polyamide; 176.5N; UL94V-2

Manufacturer: KSS WIRING

Manufacturer part number:
TCV-155
TME Symbol:
TCV-155

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Version
with a hole for screw mounting
Length
171.5mm
Tie width
3.7mm
Colour
natural
Tie material
polyamide
Tie strength
176.5N
Loop diameter max
40mm
Flammability rating
UL94V-2
Mounting hole diameter
5.2mm
Gross weight0.954 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
TCV-155
2400 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs