+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCV-370

Cable tie; L: 370mm; W: 4.8mm; natural; polyamide; 215.5N; UL94V-2

Manufacturer: KSS WIRING

Manufacturer part number:
TCV-370
TME Symbol:
TCV-370

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Version
with a hole for screw mounting
Length
370mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
215.5N
Loop diameter max
102mm
Flammability rating
UL94V-2
Mounting hole diameter
4.9mm
Gross weight2.759 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
TCV-370
0 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.