+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8367

Cable; RCA plug,both sides; 1.2m; Plating: gold-plated; black


Manufacturer: PROLINK

Manufacturer part number:
8367
TME Symbol:
TCV3010-1.2

Specification

Manufacturer
PROLINK
Type of connection cable
RCA - RCA
Cable length
1.2m
Contact plating
gold-plated
Insulation colour
black
Copper purity N
4
Kind of core
OFC
PC cable/adapter application
digital signal transmission
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight97.7 g
Certificates
See other products in this category: Audio - Video Cables PROLINK,
*
8367
10 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.