+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD00-DI

Fuse holder; NH00; for DIN rail mounting,screw; 160A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
TD00-DI
TME Symbol:
TD00-DI

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH00
Mounting
for DIN rail mounting, screw
Maximum current
160A
Rated voltage
690V AC
Number of poles
3
Fuse accessories application
NH fuses
Gross weight418 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
TD00-DI
3 in TME stock
Net price for quantities from 1 pcs - 43.40 USDGross price for quantities from 1 pcs - 43.40 USD
Net price for quantities from 5 pcs - 40.97 USDGross price for quantities from 5 pcs - 40.97 USD
Net price for quantities from 10 pcs - 35.06 USDGross price for quantities from 10 pcs - 35.06 USD
Net price for quantities from 50 pcs - 33.10 USDGross price for quantities from 50 pcs - 33.10 USD
No. of pieces (Multiplicity: 1)