+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD00-DI20IC

Secondary lock; NH00; 160A; 690V; IP20


Manufacturer: BUSSMANN

Manufacturer part number:
TD00-DI20IC
TME Symbol:
TD00-DI20IC

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
secondary lock
Fuse size
NH00
Current rating
0.16kA
Rated voltage
690V
IP rating
IP20
Fuse accessories application
NH fuses
Gross weight438 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
TD00-DI20IC
0 in TME stock
Net price for quantities from 1 pcs - 70.83 USDGross price for quantities from 1 pcs - 70.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.