+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD1-D

Fuse holder; NH1; screw; 250A; 690VAC; Poles: 3

Manufacturer: BUSSMANN

Manufacturer part number:
TD1-D
TME Symbol:
TD1-D

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH1
Mounting
screw
Maximum current
250A
Rated voltage
690V AC
Number of poles
3
Fuse accessories application
NH fuses
Gross weight1.3566 kg
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN
*
TD1-D
Product withdrawn from the offer
Use the specification table below to search for similar products