+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD1-IP20

Secondary lock; 250A; 690V; IP20

Manufacturer: BUSSMANN

Manufacturer part number:
TD1-IP20
TME Symbol:
TD1-IP20

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
secondary lock
Current rating
250A
Rated voltage
690V
IP rating
IP20
Fuse accessories application
NH fuses
Gross weight664 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
TD1-IP20
0 in TME stock
Net price for quantities from 1 pcs - 119.36 USDGross price for quantities from 1 pcs - 119.36 USD
Net price for quantities from 100 pcs - 58.43 USDGross price for quantities from 100 pcs - 58.43 USD
No. of pieces (Multiplicity: 1)