+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD104N14KOF

Module: diode-thyristor; 1.4kV; 104A; BG-PB60-1; Ufmax: 1.62V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD104N14KOF
TME Symbol:
TD104N14KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
104A
Case
BG-PB60-1
Max. forward voltage
1.62V
Max. forward impulse current
2.05kA
Gate current
120mA
Electrical mounting
screw
Max. load current
160A
Mechanical mounting
screw
Gross weight160 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD104N14KOF
0 in TME stock
Net price for quantities from 1 pcs - 165.41 USDGross price for quantities from 1 pcs - 165.41 USD
Net price for quantities from 3 pcs - 145.61 USDGross price for quantities from 3 pcs - 145.61 USD
Net price for quantities from 5 pcs - 131.63 USDGross price for quantities from 5 pcs - 131.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.