+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD122N22KOF

Module: diode-thyristor; 2.2kV; 122A; BG-PB34-1; Ufmax: 1.95V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD122N22KOF
TME Symbol:
TD122N22KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
122A
Case
BG-PB34-1
Max. forward voltage
1.95V
Max. forward impulse current
3.3kA
Gate current
200mA
Electrical mounting
screw
Max. load current
220A
Mechanical mounting
screw
Gross weight310 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD122N22KOF
0 in TME stock
Net price for quantities from 1 pcs - 170.20 USDGross price for quantities from 1 pcs - 170.20 USD
Net price for quantities from 3 pcs - 151.68 USDGross price for quantities from 3 pcs - 151.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.