+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD1260BGQJR

Switch: detecting; Pos: 2; SPST; 0.001A/5VDC; black; Leads: for PCB

Manufacturer: E-SWITCH

Manufacturer part number:
TD1260BGQJR
TME Symbol:
TD1260BGQJR

Specification

Manufacturer
E-SWITCH
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.001A / 5V DC
Actuator colour
black
Leads
for PCB
Max. contact resistance:
3mΩ
Switching method
OFF-(ON)
Mounting
SMT
Operating Force
0.34N
Min. insulation resistance
0.1GΩ
Body dimensions
4.25x4x1.25mm
Contact plating
silver plated
Operating temperature
-25...55°C
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
TD1260BGQJR
2000 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.51 USDGross price for quantities from 2000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs