+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD140N22KOFHPSA2

Module: diode-thyristor; 2.2kV; 159A; Ufmax: 1.84V; Ifsm: 4kA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD140N22KOFHPSA2
TME Symbol:
TD140N22KOFHPSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Max. off-state voltage
2.2kV
Load current
159A
Max. forward voltage
1.84V
Max. forward impulse current
4kA
Gate current
150mA
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD140N22KOFHPSA2
0 in TME stock
Net price for quantities from 8 pcs - 182.82 USDGross price for quantities from 8 pcs - 182.82 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.