+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD2-IP20

Secondary lock; 400A; 690V; IP20

Manufacturer: BUSSMANN

Manufacturer part number:
TD2-IP20
TME Symbol:
TD2-IP20

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
secondary lock
Current rating
0.4kA
Rated voltage
690V
IP rating
IP20
Fuse accessories application
NH fuses
Gross weight818 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
TD2-IP20
0 in TME stock
Net price for quantities from 1 pcs - 124.75 USDGross price for quantities from 1 pcs - 124.75 USD
Net price for quantities from 5 pcs - 84.40 USDGross price for quantities from 5 pcs - 84.40 USD
Net price for quantities from 10 pcs - 62.28 USDGross price for quantities from 10 pcs - 62.28 USD
Net price for quantities from 50 pcs - 50.09 USDGross price for quantities from 50 pcs - 50.09 USD
No. of pieces (Multiplicity: 1)