+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD210N12KOF

Module: diode-thyristor; 1.2kV; 210A; BG-PB50-1; Ufmax: 1.65V

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD210N12KOF
TME Symbol:
TD210N12KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
210A
Case
BG-PB50-1
Max. forward voltage
1.65V
Max. forward impulse current
6.6kA
Gate current
200mA
Electrical mounting
screw
Max. load current
410A
Mechanical mounting
screw
Gross weight800 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD210N12KOF
0 in TME stock
Net price for quantities from 1 pcs - 208.94 USDGross price for quantities from 1 pcs - 208.94 USD
Net price for quantities from 3 pcs - 172.75 USDGross price for quantities from 3 pcs - 172.75 USD
Net price for quantities from 6 pcs - 145.91 USDGross price for quantities from 6 pcs - 145.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.