+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD2420Q-10

Relay: solid state; Ucntrl: 4÷15VDC; 20A; 24÷280VAC; Quad; on panel

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
TD2420Q-10
TME Symbol:
TD2420Q-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...15V DC
Max. operating current
20A
Switched voltage
24...280V AC
Manufacturer series
Quad
Relay variant
1-phase, 4-channels
Mounting
on panel
Body dimensions
45.7x58.4x31.1mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
TD2420Q-10
0 in TME stock
Net price for quantities from 1 pcs - 433.40 USDGross price for quantities from 1 pcs - 433.40 USD
Net price for quantities from 10 pcs - 412.77 USDGross price for quantities from 10 pcs - 412.77 USD
Net price for quantities from 50 pcs - 394.00 USDGross price for quantities from 50 pcs - 394.00 USD
Net price for quantities from 100 pcs - 382.41 USDGross price for quantities from 100 pcs - 382.41 USD
No. of pieces (Multiplicity: 1)