+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD250N18KOF

Module: diode-thyristor; 1.8kV; 250A; BG-PB50-1; Ufmax: 1.5V; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD250N18KOF
TME Symbol:
TD250N18KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
250A
Case
BG-PB50-1
Max. forward voltage
1.5V
Max. forward impulse current
8kA
Gate current
200mA
Electrical mounting
screw
Max. load current
410A
Mechanical mounting
screw
Gross weight756.9 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD250N18KOF
0 in TME stock
Net price for quantities from 1 pcs - 228.24 USDGross price for quantities from 1 pcs - 228.24 USD
Net price for quantities from 3 pcs - 189.81 USDGross price for quantities from 3 pcs - 189.81 USD
Net price for quantities from 6 pcs - 160.70 USDGross price for quantities from 6 pcs - 160.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs