+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD425N18KOF

Module: diode-thyristor; 1.8kV; 425A; BG-PB60AT-1; Ufmax: 1.5V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD425N18KOF
TME Symbol:
TD425N18KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
425A
Case
BG-PB60AT-1
Max. forward voltage
1.5V
Max. forward impulse current
14.5kA
Gate current
250mA
Electrical mounting
screw
Max. load current
800A
Mechanical mounting
screw
Gross weight1.5 kg
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD425N18KOF
0 in TME stock
Net price for quantities from 1 pcs - 335.54 USDGross price for quantities from 1 pcs - 335.54 USD
Net price for quantities from 2 pcs - 280.20 USDGross price for quantities from 2 pcs - 280.20 USD
Net price for quantities from 4 pcs - 237.36 USDGross price for quantities from 4 pcs - 237.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.