+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD570N18KOFHPSA1

Module: thyristor; 1.8kV; 566A; Ifsm: 20kA; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD570N18KOFHPSA1
TME Symbol:
TD570N18KOFHPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Max. off-state voltage
1.8kV
Load current
566A
Max. forward impulse current
20kA
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TD570N18KOFHPSA1
0 in TME stock
Net price for quantities from 2 pcs - 362.15 USDGross price for quantities from 2 pcs - 362.15 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.