+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA08H0SB1

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
TDA08H0SB1
TME Symbol:
TDA08H0SB1

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Min. insulation resistance
0.1GΩ
Body dimensions
6x2.2x11.29mm
Manufacturer series
TDA
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
11.29mm
Kind of package
tube
Quantity in set/package
40pcs.
Switches features
  • flat actuator
  • with seal tape
Gross weight0.24 g
Certificates

WATCH VIDEO

See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
TDA08H0SB1
112 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs