+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA4863-2G

IC: PMIC; PFC controller; 500mA; PG-DSO-8; boost; SMPS; 10÷20VDC

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TDA4863-2G
TME Symbol:
TDA4863-2G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
0.5A
Case
PG-DSO-8
Mounting
SMD
Operating temperature
-40...150°C
Topology
boost
Application
SMPS
Operating voltage
10...20V DC
Gross weight0.104 g
Certificates
See other products in this category: Voltage regulators - PWM circuits INFINEON TECHNOLOGIES
*
TDA4863-2G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs