+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDC1000PW

IC: A/D converter; SPI; TSSOP28; -40÷125°C; 2.7÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TDC1000PW
TME Symbol:
TDC1000PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Interface
SPI
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.7...5.5V
Number of channels
2
Gross weight0.11 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TDC1000PW
0 in TME stock
Net price for quantities from 48 pcs - 4.48 USDGross price for quantities from 48 pcs - 4.48 USD
No. of pieces (Multiplicity: 48)