+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDCR1050M

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; red; 4÷6mcd; anode

Manufacturer: VISHAY

Manufacturer part number:
TDCR1050M
TME Symbol:
TDCR1050M

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
red
Luminosity
4...6mcd
Common electrode
anode
Dimensions
40.2x12.8x7mm
Mounting
THT
Wavelength
631nm
Operating current
20mA
Operating voltage
2...2.4V
Gross weight4.097 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDCR1050M
0 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 12 pcs - 2.39 USDGross price for quantities from 12 pcs - 2.39 USD
Net price for quantities from 48 pcs - 2.13 USDGross price for quantities from 48 pcs - 2.13 USD
Net price for quantities from 60 pcs - 2.09 USDGross price for quantities from 60 pcs - 2.09 USD
Net price for quantities from 108 pcs - 1.99 USDGross price for quantities from 108 pcs - 1.99 USD
Net price for quantities from 180 pcs - 1.91 USDGross price for quantities from 180 pcs - 1.91 USD
Net price for quantities from 240 pcs - 1.86 USDGross price for quantities from 240 pcs - 1.86 USD
Net price for quantities from 384 pcs - 1.79 USDGross price for quantities from 384 pcs - 1.79 USD
Net price for quantities from 504 pcs - 1.74 USDGross price for quantities from 504 pcs - 1.74 USD
Net price for quantities from 1152 pcs - 1.63 USDGross price for quantities from 1152 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs