+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDCR1060M

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; red; 4÷6mcd; 2÷2.4V

Manufacturer: VISHAY

Manufacturer part number:
TDCR1060M
TME Symbol:
TDCR1060M

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
red
Luminosity
4...6mcd
Common electrode
cathode
Dimensions
40.2x12.8x7mm
Mounting
THT
Wavelength
631nm
Operating current
20mA
Operating voltage
2...2.4V
Gross weight4.1 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDCR1060M
35 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 12 pcs - 2.03 USDGross price for quantities from 12 pcs - 2.03 USD
Net price for quantities from 60 pcs - 1.77 USDGross price for quantities from 60 pcs - 1.77 USD
Net price for quantities from 108 pcs - 1.67 USDGross price for quantities from 108 pcs - 1.67 USD
Net price for quantities from 180 pcs - 1.58 USDGross price for quantities from 180 pcs - 1.58 USD
Net price for quantities from 240 pcs - 1.54 USDGross price for quantities from 240 pcs - 1.54 USD
Net price for quantities from 384 pcs - 1.50 USDGross price for quantities from 384 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs