+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDIHB

Converter; HDMI socket,USB C plug,VGA female; nickel plated

Manufacturer: VENTION

Manufacturer part number:
TDIHB
TME Symbol:
TDIHB

Specification

Manufacturer
VENTION
Type of transition
converter
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Support
4K, Full HD 1080p
Kind of core
Cu, tinned
Enclosure material
aluminium
Wire insulation material
elastomer thermoplastic TPE
Transition features
shielded, twofold
Shield structure
Al foil, braid made of aluminium wires
Cable external diameter
4.2mm
Connector colour
grey
Cable/adapter structure
  • HDMI socket
  • USB C plug
  • VGA female
Gross weight88.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TDIHB
19 in TME stock
Net price for quantities from 1 pcs - 19.35 USDGross price for quantities from 1 pcs - 19.35 USD
Net price for quantities from 3 pcs - 18.15 USDGross price for quantities from 3 pcs - 18.15 USD
Net price for quantities from 5 pcs - 16.94 USDGross price for quantities from 5 pcs - 16.94 USD
No. of pieces (Multiplicity: 1)